
TCLAMP1202P.TGT | |
|---|---|
DigiKey Part Number | TCLAMP1202PTGTTR-ND - Tape & Reel (TR) TCLAMP1202PTGTCT-ND - Cut Tape (CT) TCLAMP1202PTGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP1202P.TGT |
Description | TVS DIODE 12VWM 25VC SLP2020P5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A Ipp Tvs Diode Surface Mount SLP2020P5 (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TCLAMP1202P.TGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.10.85400 | kr.108.54 |
| 100 | kr.7.41840 | kr.741.84 |
| 500 | kr.5.94730 | kr.2,973.65 |
| 1.000 | kr.5.47446 | kr.5,474.46 |
| 2.000 | kr.5.43211 | kr.10,864.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.43800 | kr.44,380.00 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |









