29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ18A-AT/TR13

DigiKey Part Number
13-SMDJ18A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMDJ18A-AT/TR13CT-ND - Cut Tape (CT)
13-SMDJ18A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ18A-AT/TR13
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
102.7A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.56300kr.35.63
100kr.2.30780kr.230.78
500kr.1.76608kr.883.04
1.000kr.1.59128kr.1,591.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36912kr.4,107.36
6.000kr.1.25723kr.7,543.38
9.000kr.1.20022kr.10,801.98
15.000kr.1.13616kr.17,042.40
21.000kr.1.09822kr.23,062.62
30.000kr.1.06136kr.31,840.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750