Similar

SX8656IWLTRT | |
|---|---|
DigiKey Part Number | SX8656IWLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8656IWLTRT |
Description | IC TSC 4/5 WIRE RES 20-QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4) |
Category | Voltage Reference Internal |
Manufacturer Semtech Corporation | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4/5 Wire Resistive | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 20-QFN (4x4) |
Interface I2C, Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC2004IRTJR | Texas Instruments | 4.104 | 296-41782-1-ND | kr.29.61000 | Similar |


