
TSC2004IRTJR | |
|---|---|
DigiKey Part Number | 296-41782-2-ND - Tape & Reel (TR) 296-41782-1-ND - Cut Tape (CT) 296-41782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2004IRTJR |
Description | IC TSC 4 WIRE RES 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2004IRTJR Models |
Category | Voltage - Supply 1.2V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 797 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 20-QFN (4x4) |
Interface I2C, Serial | Base Product Number |
Voltage Reference External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.22.48600 | kr.224.86 |
| 25 | kr.20.70160 | kr.517.54 |
| 100 | kr.18.73960 | kr.1,873.96 |
| 250 | kr.17.80440 | kr.4,451.10 |
| 500 | kr.17.80032 | kr.8,900.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.20301 | kr.48,609.03 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |




