32-MLPQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX8633I05AWLTRT

DigiKey Part Number
SX8633I05AWLTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX8633I05AWLTRT
Description
IC TOUCH BUTTON CTLR 32QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-MLPQW (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
12
LED Driver Channels
8
Interface
I2C
Resolution
10 b
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
220µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-MLPQW (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.