


MIKROE-2238 | |
|---|---|
DigiKey Part Number | 1471-1615-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2238 |
Description | CAP EXTEND CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SX8633 Touch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | SX8633 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.80000 | kr.140.80 |
| Unit Price without VAT: | kr.140.80000 |
|---|---|
| Unit Price with VAT: | kr.176.00000 |















