8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SO

SC1565IS-2.5TRT

DigiKey Part Number
SC1565IS-2.5TR-ND - Tape & Reel (TR)
SC1565IS-2.5CT-ND - Cut Tape (CT)
SC1565IS-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1565IS-2.5TRT
Description
IC REG LINEAR 2.5V 1.5A 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SC1565IS-2.5TRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
1.75 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.10000kr.12.10
10kr.8.90900kr.89.09
25kr.8.11280kr.202.82
100kr.7.23330kr.723.33
250kr.6.81420kr.1,703.55
500kr.6.56166kr.3,280.83
1.000kr.6.35373kr.6,353.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.52000kr.13,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.10000
Unit Price with VAT:kr.15.12500