
6613BP44A1025001E | |
|---|---|
DigiKey Part Number | 712-6613BP44A1025001ETR-ND - Tape & Reel (TR) 712-6613BP44A1025001ECT-ND - Cut Tape (CT) 712-6613BP44A1025001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6613BP44A1025001E |
Description | RF FILTER BAND PASS 6.6GHZ 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.025GHz Bandwidth 2.8dB 1812 (4532 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Ripple 2.2dB |
Manufacturer Johanson Technology Inc. | Insertion Loss 2.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric), 4 PC Pad |
Frequency 6.6GHz Center | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Bandwidth 1.025GHz | Height (Max) 0.087" (2.20mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.22000 | kr.62.20 |
| 25 | kr.5.73640 | kr.143.41 |
| 50 | kr.5.39540 | kr.269.77 |
| 100 | kr.5.07520 | kr.507.52 |
| 250 | kr.4.68044 | kr.1,170.11 |
| 500 | kr.4.40274 | kr.2,201.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14161 | kr.4,141.61 |
| 2.000 | kr.3.89584 | kr.7,791.68 |
| 3.000 | kr.3.75886 | kr.11,276.58 |
| 5.000 | kr.3.59307 | kr.17,965.35 |
| 7.000 | kr.3.48781 | kr.24,414.67 |
| 10.000 | kr.3.37952 | kr.33,795.20 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

