
JANTX1N4954US | |
|---|---|
DigiKey Part Number | 600-JANTX1N4954US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4954US |
Description | DIODE ZENER 6.8V 500W |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Surface Mount |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4954US | Semtech Corporation | 0 | 1N4954USS-ND | kr.0.00000 | Parametric Equivalent |

