1N4954US is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for 1N4954US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4954US

DigiKey Part Number
1N4954USS-ND
Manufacturer
Manufacturer Product Number
1N4954US
Description
DIODE ZENER 6.8V 5W
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±5% Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1 Ohms
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Base Product Number
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4954USSemtech Corporation0600-JANS1N4954US-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes