
GS2993-INE3 | |
---|---|
DigiKey Part Number | GS2993-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS2993-INE3 |
Description | IC VIDEO CABLE EQUALIZER 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 24-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.97000 | $20.97 |
10 | $14.93200 | $149.32 |
25 | $13.35960 | $333.99 |
100 | $12.18750 | $1,218.75 |
Unit Price without VAT: | $20.97000 |
---|---|
Unit Price with VAT: | $26.21250 |