GS6081-INE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2989-INE3

DigiKey Part Number
GS2989-INE3-ND
Manufacturer
Manufacturer Product Number
GS2989-INE3
Description
IC VIDEO CABLE DRIVER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Driver
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.93.95000kr.93.95
10kr.74.61100kr.746.11
25kr.69.78320kr.1,744.58
100kr.64.47740kr.6,447.74
490kr.64.30002kr.31,507.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.93.95000
Unit Price with VAT:kr.117.43750