GS1528BCKAE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 455
Unit Price: kr.105.18000
Datasheet
Video Driver IC Serial SMPTE 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1528BCKAE3

DigiKey Part Number
GS1528BCKAE3-ND
Manufacturer
Manufacturer Product Number
GS1528BCKAE3
Description
IC VIDEO CABLE DRIVER 8SOIC
Customer Reference
Detailed Description
Video Driver IC Serial SMPTE 8-SOIC Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tube
Part Status
Obsolete
Function
Driver
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes