
GS1678-INE3 | |
|---|---|
DigiKey Part Number | GS1678-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1678-INE3 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Driver | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.36000 | kr.87.36 |
| 10 | kr.61.37600 | kr.613.76 |
| 25 | kr.59.59920 | kr.1,489.98 |
| Unit Price without VAT: | kr.87.36000 |
|---|---|
| Unit Price with VAT: | kr.109.20000 |

