Image for ED2F103A2-71044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED2F103A2-71044

DigiKey Part Number
4316-ED2F103A2-71044-ND
Manufacturer
Manufacturer Product Number
ED2F103A2-71044
Description
NTC THERMISTOR AT-4 SHAPE 2 26A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
B Value Tolerance
±1%
Manufacturer
Semitec USA Corp
B25/85
3435K
Series
Operating Temperature
-30°C ~ 90°C
Packaging
Bulk
Length - Lead Wire
7.87" (200.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
5kr.5.55400kr.27.77
10kr.5.27500kr.52.75
25kr.4.93760kr.123.44
50kr.4.70940kr.235.47
100kr.4.50010kr.450.01
500kr.4.07992kr.2,039.96
1.000kr.3.92370kr.3,923.70
5.000kr.3.60935kr.18,046.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500