ED2F103A2-61046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED2F103A2-61046

DigiKey Part Number
4316-ED2F103A2-61046-ND
Manufacturer
Manufacturer Product Number
ED2F103A2-61046
Description
NTC THERMISTOR AT-4 2 26AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B25/85
3435K
Operating Temperature
-30°C ~ 90°C
Length - Lead Wire
6.89" (175.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.68000kr.5.68
5kr.4.99200kr.24.96
10kr.4.73400kr.47.34
25kr.4.43000kr.110.75
50kr.4.22220kr.211.11
100kr.4.03320kr.403.32
500kr.3.65264kr.1,826.32
1.000kr.3.51125kr.3,511.25
5.000kr.3.22674kr.16,133.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.68000
Unit Price with VAT:kr.7.10000