NTC Thermistor 20k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203NT-4-R025H42G

DigiKey Part Number
4316-203NT-4-R025H42G-ND
Manufacturer
Manufacturer Product Number
203NT-4-R025H42G
Description
NTC THERMISTORS 20 KOHMS 2% 25C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
20k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
4282K
B25/100
-
Operating Temperature
-50°C ~ 300°C
Length - Lead Wire
2.66" (67.50mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
5kr.4.88200kr.24.41
10kr.4.63500kr.46.35
25kr.4.33640kr.108.41
50kr.4.13360kr.206.68
100kr.3.94730kr.394.73
500kr.3.57284kr.1,786.42
1.000kr.3.43374kr.3,433.74
5.000kr.3.15397kr.15,769.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500