
J115F21A12VDCS.6 | |
|---|---|
DigiKey Part Number | 2449-J115F21A12VDCS.6-ND |
Manufacturer | |
Manufacturer Product Number | J115F21A12VDCS.6 |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21A12VDCS.6 Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 50 mA | Coil Resistance 240 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 15 | kr.12.70933 | kr.190.64 |
| 30 | kr.12.27433 | kr.368.23 |
| 60 | kr.11.85367 | kr.711.22 |
| 105 | kr.11.52429 | kr.1,210.05 |
| 255 | kr.11.02118 | kr.2,810.40 |
| 510 | kr.10.64300 | kr.5,427.93 |
| 1.005 | kr.10.28524 | kr.10,336.67 |
| 5.010 | kr.9.48440 | kr.47,516.84 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

