55XU-P8-CU-ROHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55XU-P8-CU-ROHS

DigiKey Part Number
4106-55XU-P8-CU-ROHS-ND
Manufacturer
Manufacturer Product Number
55XU-P8-CU-ROHS
Description
RELAY TIME DELAY 30HR 5A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0 Sec ~ 30 Hrs Delay 5A @ 250VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Interval, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0 Sec ~ 30 Hrs
Contact Rating @ Voltage
5A @ 250VAC/24VDC
Voltage - Supply
20 ~ 240VAC, 12 ~ 240VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.236.93000kr.236.93
10kr.211.02100kr.2,110.21
25kr.201.49520kr.5,037.38
50kr.194.57400kr.9,728.70
100kr.187.88350kr.18,788.35
250kr.179.38740kr.44,846.85
Manufacturers Standard Package
Unit Price without VAT:kr.236.93000
Unit Price with VAT:kr.296.16250