
55XC-P8-CU | |
---|---|
DigiKey Part Number | 4106-55XC-P8-CU-ND |
Manufacturer | |
Manufacturer Product Number | 55XC-P8-CU |
Description | RELAY TIME DELAY 10HR 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0 Sec ~ 10 Hrs Delay 5A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.253.31000 | kr.253.31 |
10 | kr.225.61300 | kr.2,256.13 |
25 | kr.215.43160 | kr.5,385.79 |
50 | kr.208.02940 | kr.10,401.47 |
100 | kr.200.87810 | kr.20,087.81 |
250 | kr.191.79288 | kr.47,948.22 |
Unit Price without VAT: | kr.253.31000 |
---|---|
Unit Price with VAT: | kr.316.63750 |