
SC12S-12.5PF20PPM | |
|---|---|
DigiKey Part Number | 728-1132-2-ND - Tape & Reel (TR) 728-1132-1-ND - Cut Tape (CT) 728-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC12S-12.5PF20PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.27x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.050" L x 0.041" W (1.27mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.82000 | kr.7.82 |
| 10 | kr.6.80100 | kr.68.01 |
| 25 | kr.6.43040 | kr.160.76 |
| 50 | kr.6.16520 | kr.308.26 |
| 100 | kr.5.91070 | kr.591.07 |
| 250 | kr.5.58928 | kr.1,397.32 |
| 500 | kr.5.35824 | kr.2,679.12 |
| 1.000 | kr.5.13672 | kr.5,136.72 |
| 2.500 | kr.4.90365 | kr.12,259.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.12328 | kr.25,616.40 |
| 10.000 | kr.4.91202 | kr.49,120.20 |
| Unit Price without VAT: | kr.7.82000 |
|---|---|
| Unit Price with VAT: | kr.9.77500 |







