New Product
Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1/2", 0.5" (12.7mm) BSPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFM-02-05BSA

DigiKey Part Number
2618-UFM-02-05BSA-ND
Manufacturer
Manufacturer Product Number
UFM-02-05BSA
Description
ULTRASONIC FLOW MODULE 1/2" BSPP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1/2", 0.5" (12.7mm) BSPP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.667 ~ 133.33 L/min
Flow Sensor Type
Liquid
Voltage - Input
3.6V ~ 6V
Port Size
Male, 1/2", 0.5" (12.7mm) BSPP
Switch Function/Rating
SPI
Material - Body
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.344.13000kr.344.13
5kr.317.55200kr.1,587.76
10kr.307.63700kr.3,076.37
25kr.295.78240kr.7,394.56
50kr.287.66800kr.14,383.40
168kr.275.05054kr.46,208.49
Manufacturers Standard Package
Unit Price without VAT:kr.344.13000
Unit Price with VAT:kr.430.16250