SNS-FLOW201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS-FLOW201

DigiKey Part Number
1188-SNS-FLOW201-ND
Manufacturer
Manufacturer Product Number
SNS-FLOW201
Description
SNS-FLOW201
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1 ~ 30 LPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
1 ~ 30 LPM
Flow Sensor Type
Liquid
Voltage - Input
5V ~ 18V
Port Size
-
Switch Function/Rating
Logic
Material - Body
-
Operating Temperature
0°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.50000kr.34.50
Manufacturers Standard Package
Unit Price without VAT:kr.34.50000
Unit Price with VAT:kr.43.12500