Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.400.2

DigiKey Part Number
486-PFRA.400.2TR-ND - Tape & Reel (TR)
486-PFRA.400.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.400.2
Description
PTC RESET FUSE 30V 4A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.400.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
10 mOhms
Manufacturer
SCHURTER Inc.
Resistance - Post Trip (R1) (Max)
50 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.567" L x 0.118" W (14.40mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.976" (24.80mm)
Current - Hold (Ih) (Max)
4 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
8 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
12.7 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFRA.400SCHURTER Inc.1.625486-3519-NDkr.10.78000Parametric Equivalent
RUEF400-2Littelfuse Inc.7.980RUEF400-2HFCT-NDkr.5.71000Direct
RUEF400K-2Littelfuse Inc.146RUEF400K-2HFCT-NDkr.5.71000Direct
0ZRB0400FF1ABel Fuse Inc.145923-0ZRB0400FF1A-NDkr.3.80000Parametric Equivalent
0ZRB0400FF2BBel Fuse Inc.2.1745923-0ZRB0400FF2BCT-NDkr.4.06000Parametric Equivalent
In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
5kr.9.23200kr.46.16
10kr.8.51500kr.85.15
50kr.7.06140kr.353.07
100kr.6.51500kr.651.50
250kr.5.85512kr.1,463.78
500kr.5.39838kr.2,699.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.74219kr.7,113.28
3.000kr.4.36668kr.13,100.04
4.500kr.4.15965kr.18,718.42
7.500kr.3.91130kr.29,334.75
10.500kr.3.85155kr.40,441.28
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000