



RUEF400-2 | |
|---|---|
DigiKey Part Number | RUEF400-2HFTR-ND - Tape & Reel (TR) RUEF400-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF400-2 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.760" (19.30mm) |
Current - Trip (It) 8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 5 | kr.4.71600 | kr.23.58 |
| 10 | kr.4.34900 | kr.43.49 |
| 50 | kr.3.61000 | kr.180.50 |
| 100 | kr.3.33040 | kr.333.04 |
| 250 | kr.2.99376 | kr.748.44 |
| 500 | kr.2.76108 | kr.1,380.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.08019 | kr.3,120.28 |
| 3.000 | kr.1.91643 | kr.5,749.29 |
| 4.500 | kr.1.84177 | kr.8,287.97 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |









