PFRA.300.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 193
Unit Price: kr.10.14000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.162
Unit Price: kr.4.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9.774
Unit Price: kr.4.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.844
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.27521
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 797
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.900
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.534
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.35768
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 473
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.48839
Datasheet
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.300.2

DigiKey Part Number
486-PFRA.300.2TR-ND - Tape & Reel (TR)
486-PFRA.300.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFRA.300.2
Description
PTC RESET FUSE 30V 3A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.300.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
20 mOhms
Manufacturer
SCHURTER Inc.
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.720" (18.30mm)
Current - Hold (Ih) (Max)
3 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
6 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
10.8 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFRA.300SCHURTER Inc.193486-3518-NDkr.10.14000Parametric Equivalent
RUEF300-2Littelfuse Inc.2.162RUEF300-2HFCT-NDkr.4.88000Direct
RUEF300K-2Littelfuse Inc.9.774RUEF300K-2HFCT-NDkr.4.88000Direct
RUEF300U-2Littelfuse Inc.5.84418-RUEF300U-2CT-NDkr.4.88000Direct
0ZRB0300FF1ABel Fuse Inc.05923-0ZRB0300FF1A-NDkr.3.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.91740kr.11,752.20
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250