


PFRA.300 | |
|---|---|
DigiKey Part Number | 486-3518-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.300 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.300 Models |
Category | Time to Trip 10.8 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.720" (18.30mm) |
Current - Trip (It) 6 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0300-BK | Eaton - Electronics Division | 473 | 283-PTR030V0300-BK-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 5 | kr.8.40600 | kr.42.03 |
| 10 | kr.7.76000 | kr.77.60 |
| 50 | kr.6.43760 | kr.321.88 |
| 100 | kr.5.93930 | kr.593.93 |
| 250 | kr.5.33804 | kr.1,334.51 |
| 500 | kr.4.92186 | kr.2,460.93 |
| 1.000 | kr.4.53633 | kr.4,536.33 |
| 5.000 | kr.3.74557 | kr.18,727.85 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |


