


PFNF.150.2 | |
|---|---|
DigiKey Part Number | 486-3552-2-ND - Tape & Reel (TR) 486-3552-1-ND - Cut Tape (CT) 486-3552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFNF.150.2 |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFNF.150.2 Models |
Category | Time to Trip 1 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NANOSMDC075F-2 | Littelfuse Inc. | 61.700 | NANOSMDC075F-2CT-ND | kr.3.42000 | Similar |
| NANOSMDC150F-2 | Littelfuse Inc. | 23.019 | NANOSMDC150F-2CT-ND | kr.3.87000 | Similar |
| NANOSMDC200F-2 | Littelfuse Inc. | 13.018 | NANOSMDC200F-2CT-ND | kr.4.95000 | Similar |
| PTS12066V150 | Eaton - Electronics Division | 8.503 | 283-PTS12066V150CT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 5 | kr.5.03400 | kr.25.17 |
| 10 | kr.4.64700 | kr.46.47 |
| 50 | kr.3.85720 | kr.192.86 |
| 100 | kr.3.55930 | kr.355.93 |
| 250 | kr.3.19916 | kr.799.79 |
| 500 | kr.2.95050 | kr.1,475.25 |
| 1.000 | kr.2.72011 | kr.2,720.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38900 | kr.7,167.00 |
| 6.000 | kr.2.19944 | kr.13,196.64 |
| 9.000 | kr.2.09494 | kr.18,854.46 |
| 15.000 | kr.1.98125 | kr.29,718.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

