Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS12066V150

DigiKey Part Number
283-PTS12066V150TR-ND - Tape & Reel (TR)
283-PTS12066V150CT-ND - Cut Tape (CT)
283-PTS12066V150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS12066V150
Description
PTC RESET FUSE 6V 1.5A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.045" (1.15mm)
Current - Trip (It)
3 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
5kr.1.67400kr.8.37
10kr.1.54700kr.15.47
50kr.1.28440kr.64.22
100kr.1.18560kr.118.56
250kr.1.06612kr.266.53
500kr.0.98358kr.491.79
1.000kr.0.90719kr.907.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81484kr.2,037.10
5.000kr.0.75088kr.3,754.40
7.500kr.0.71565kr.5,367.38
12.500kr.0.67341kr.8,417.62
17.500kr.0.64683kr.11,319.52
25.000kr.0.61968kr.15,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750