Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP01.1252.11

DigiKey Part Number
KP01.1252.11-ND
Manufacturer
Manufacturer Product Number
KP01.1252.11
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Features
Terminating Cover
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Variable Size
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, cURus, VDE
Filter Type
Unfiltered - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.122.05000kr.122.05
10kr.103.73500kr.1,037.35
25kr.97.23800kr.2,430.95
50kr.92.59580kr.4,629.79
100kr.88.17800kr.8,817.80
250kr.82.66268kr.20,665.67
500kr.78.72150kr.39,360.75
Manufacturers Standard Package
Unit Price without VAT:kr.122.05000
Unit Price with VAT:kr.152.56250