



DC21.0021.1111 | |
|---|---|
DigiKey Part Number | 486-2252-ND |
Manufacturer | |
Manufacturer Product Number | DC21.0021.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DC21.0021.1111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Terminating Cover |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 34.00mm x 27.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.138" (3.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.18000 | kr.105.18 |
| 10 | kr.89.41300 | kr.894.13 |
| 40 | kr.81.07600 | kr.3,243.04 |
| 80 | kr.77.20688 | kr.6,176.55 |
| 120 | kr.75.03125 | kr.9,003.75 |
| 280 | kr.70.68057 | kr.19,790.56 |
| 520 | kr.67.66304 | kr.35,184.78 |
| Unit Price without VAT: | kr.105.18000 |
|---|---|
| Unit Price with VAT: | kr.131.47500 |


