Parametric Equivalent

GSF1.0001.01 | |
|---|---|
DigiKey Part Number | 486-5636-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.0001.01 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.0001.01 Models |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.30mm |
Connector Style IEC 320-C14 | Panel Thickness 0.236" (6.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1.0002.01 | SCHURTER Inc. | 0 | 486-4494-ND | kr.40.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.13000 | kr.40.13 |
| 10 | kr.34.09500 | kr.340.95 |
| 25 | kr.31.95760 | kr.798.94 |
| 50 | kr.30.43080 | kr.1,521.54 |
| 100 | kr.28.97700 | kr.2,897.70 |
| 250 | kr.27.16328 | kr.6,790.82 |
| 500 | kr.25.86742 | kr.12,933.71 |
| 1.000 | kr.24.63389 | kr.24,633.89 |
| 2.500 | kr.23.09362 | kr.57,734.05 |
| Unit Price without VAT: | kr.40.13000 |
|---|---|
| Unit Price with VAT: | kr.50.16250 |


