GSF1.0002.01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.40.13000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSF1.0002.01

DigiKey Part Number
486-4494-ND
Manufacturer
Manufacturer Product Number
GSF1.0002.01
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSF1.0002.01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Mounting Hardware
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.30mm
Connector Style
IEC 320-C14
Panel Thickness
0.236" (6.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, CSA, ENEC, UL
Number of Positions
3
Base Product Number
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSF1.0001.01SCHURTER Inc.0486-5636-NDkr.40.13000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.13000kr.40.13
10kr.34.09500kr.340.95
25kr.31.95760kr.798.94
50kr.30.43080kr.1,521.54
100kr.28.97700kr.2,897.70
250kr.27.16328kr.6,790.82
500kr.25.86742kr.12,933.71
1.000kr.24.63389kr.24,633.89
2.500kr.23.09362kr.57,734.05
Manufacturers Standard Package
Unit Price without VAT:kr.40.13000
Unit Price with VAT:kr.50.16250