




DC12.4102.101 | |
|---|---|
DigiKey Part Number | 486-4807-ND |
Manufacturer | |
Manufacturer Product Number | DC12.4102.101 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DC12.4102.101 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded, V-Lock Notch |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.40mm x 33.10mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.89000 | kr.216.89 |
| 10 | kr.184.34800 | kr.1,843.48 |
| 30 | kr.170.59667 | kr.5,117.90 |
| 50 | kr.164.56100 | kr.8,228.05 |
| 100 | kr.156.71280 | kr.15,671.28 |
| 250 | kr.146.91376 | kr.36,728.44 |
| Unit Price without VAT: | kr.216.89000 |
|---|---|
| Unit Price with VAT: | kr.271.11250 |





