7100.1169.95 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.14.84000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.14.33000
Datasheet
2.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1169.95

DigiKey Part Number
486-7100.1169.95TR-ND - Tape & Reel (TR)
486-7100.1169.95CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7100.1169.95
Description
FUSE BRD MNT 2.5A 250VAC/VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1169.95 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
63A
Part Status
Active
Melting I²t
1.2
Mounting Type
Through Hole
Approval Agency
cURus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7100.1069.13SCHURTER Inc.0486-5939-NDkr.14.84000Parametric Equivalent
7100.1169.13SCHURTER Inc.0486-5908-NDkr.15.72000Parametric Equivalent
7100.1169.96SCHURTER Inc.0486-7100.1169.96CT-NDkr.14.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.90204kr.3,951.02
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250