Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7100.1069.13 | |
|---|---|
DigiKey Part Number | 486-5939-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1069.13 |
Description | FUSE BRD MNT 2.5A 250VAC/VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1069.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 1.2 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1169.13 | SCHURTER Inc. | 0 | 486-5908-ND | kr.15.72000 | Parametric Equivalent |
| 7100.1169.95 | SCHURTER Inc. | 0 | 486-7100.1169.95CT-ND | kr.14.33000 | Parametric Equivalent |
| 7100.1169.96 | SCHURTER Inc. | 0 | 486-7100.1169.96CT-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 5 | kr.12.32400 | kr.61.62 |
| 10 | kr.11.36800 | kr.113.68 |
| 50 | kr.9.43140 | kr.471.57 |
| 100 | kr.8.70100 | kr.870.10 |
| 300 | kr.7.65280 | kr.2,295.84 |
| 500 | kr.7.20732 | kr.3,603.66 |
| 1.000 | kr.6.64128 | kr.6,641.28 |
| 5.000 | kr.5.47961 | kr.27,398.05 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |


