


6220.513 | |
|---|---|
DigiKey Part Number | 486-6075-ND |
Manufacturer | |
Manufacturer Product Number | 6220.513 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6220.513 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6200.411 | SCHURTER Inc. | 0 | 486-4037-ND | kr.29.92000 | Parametric Equivalent |
| 6200.4112 | SCHURTER Inc. | 100 | 486-6084-ND | kr.29.92000 | Parametric Equivalent |
| 6200.4115 | SCHURTER Inc. | 0 | 486-1033-ND | kr.29.92000 | Parametric Equivalent |
| 6200.412 | SCHURTER Inc. | 77 | 486-2209-ND | kr.29.92000 | Parametric Equivalent |
| 6200.4125 | SCHURTER Inc. | 94 | 486-4760-ND | kr.29.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.08010 | kr.4,408.01 |
| Unit Price without VAT: | kr.44.08010 |
|---|---|
| Unit Price with VAT: | kr.55.10013 |









