
6200.4112 | |
|---|---|
DigiKey Part Number | 486-6084-ND |
Manufacturer | |
Manufacturer Product Number | 6200.4112 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6200.4112 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.047" (1.20mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.25.43600 | kr.254.36 |
| 25 | kr.23.84080 | kr.596.02 |
| 50 | kr.22.70100 | kr.1,135.05 |
| 100 | kr.21.61690 | kr.2,161.69 |
| 250 | kr.20.26340 | kr.5,065.85 |
| 500 | kr.19.29642 | kr.9,648.21 |
| 1.000 | kr.18.37598 | kr.18,375.98 |
| 2.500 | kr.17.22682 | kr.43,067.05 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

