6136.0138.0210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 35
Unit Price: kr.240.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 29
Unit Price: kr.240.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 10
Unit Price: kr.240.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.240.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.240.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.240.22000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1
Unit Price: kr.240.22000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6136.0138.0210

DigiKey Part Number
486-2202-ND
Manufacturer
Manufacturer Product Number
6136.0138.0210
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6136.0138.0210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Circuit Breaker, Switch On-Off
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 43.20mm x 50.80mm
Connector Style
IEC 320-C20
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
16A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cULus, ENEC
Number of Positions
3
Base Product Number
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6136.0137.0210SCHURTER Inc.35486-2201-NDkr.240.22000Parametric Equivalent
6136.0137.0410SCHURTER Inc.29486-6199-NDkr.240.22000Parametric Equivalent
6136.0138.0310SCHURTER Inc.10486-6198-NDkr.240.22000Parametric Equivalent
6136.0138.0410SCHURTER Inc.0486-6197-NDkr.240.22000Parametric Equivalent
6136.0241.0310SCHURTER Inc.0486-6195-NDkr.240.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.240.22000kr.240.22
5kr.199.30400kr.996.52
15kr.175.36867kr.2,630.53
60kr.149.04383kr.8,942.63
105kr.139.49810kr.14,647.30
255kr.125.50094kr.32,002.74
510kr.119.11269kr.60,747.47
Manufacturers Standard Package
Unit Price without VAT:kr.240.22000
Unit Price with VAT:kr.300.27500