
6136.0137.0210 | |
|---|---|
DigiKey Part Number | 486-2201-ND |
Manufacturer | |
Manufacturer Product Number | 6136.0137.0210 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6136.0137.0210 Models |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 43.20mm x 50.80mm |
Connector Style IEC 320-C20 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.22000 | kr.240.22 |
| 5 | kr.199.30400 | kr.996.52 |
| 15 | kr.175.36867 | kr.2,630.53 |
| 60 | kr.149.04383 | kr.8,942.63 |
| 105 | kr.139.49810 | kr.14,647.30 |
| 255 | kr.125.50094 | kr.32,002.74 |
| 510 | kr.119.11269 | kr.60,747.47 |
| Unit Price without VAT: | kr.240.22000 |
|---|---|
| Unit Price with VAT: | kr.300.27500 |

