Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.2296

DigiKey Part Number
TA45-A126LJ20C0-ND
Manufacturer
Manufacturer Product Number
4430.2296
Description
CIR BRKR THRM 2A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0040SCHURTER Inc.11486-4430.0040-NDkr.215.37000Parametric Equivalent
4430.2302SCHURTER Inc.122486-2369-NDkr.377.23000Parametric Equivalent
4430.2308SCHURTER Inc.20486-2374-NDkr.215.37000Parametric Equivalent
4430.2311SCHURTER Inc.245486-2941-NDkr.279.47000Parametric Equivalent
4430.2451SCHURTER Inc.20TA45-ABDBHJ20C0-NDkr.279.47000Parametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.279.47000kr.279.47
5kr.231.86600kr.1,159.33
20kr.197.24700kr.3,944.94
60kr.173.34833kr.10,400.90
100kr.163.17580kr.16,317.58
260kr.145.59223kr.37,853.98
Manufacturers Standard Package
Unit Price without VAT:kr.279.47000
Unit Price with VAT:kr.349.33750