Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
4430.2302
4430.2302
Circuit Breaker Basics - Another Teaching Moment

4430.2302

DigiKey Part Number
486-2369-ND
Manufacturer
Manufacturer Product Number
4430.2302
Description
CIR BRKR THRM 2A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.377.23000kr.377.23
5kr.312.91800kr.1,564.59
20kr.266.13750kr.5,322.75
60kr.233.82867kr.14,029.72
100kr.220.07220kr.22,007.22
260kr.196.28835kr.51,034.97
Manufacturers Standard Package
Unit Price without VAT:kr.377.23000
Unit Price with VAT:kr.471.53750