Direct
Direct
Direct
Direct
Direct
Direct

3412.0117.24 | |
|---|---|
DigiKey Part Number | 486-3412.0117.24TR-ND - Tape & Reel (TR) 486-3412.0117.24CT-ND - Cut Tape (CT) 486-3412.0117.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0117.24 |
Description | FUSE BOARD MNT 1.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0117.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.14 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.044 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3412.0117.22 | SCHURTER Inc. | 0 | 486-1667-1-ND | kr.6.02000 | Direct |
| 046701.5NR | Littelfuse Inc. | 11.836 | F1395CT-ND | kr.11.48000 | Direct |
| F0603E1R50FSTR | KYOCERA AVX | 0 | 478-2864-1-ND | kr.2.79000 | Direct |
| MFU0603FF01500P100 | Vishay | 920 | MFU06031.50CT-ND | kr.2.16000 | Direct |
| MFU0603FF01500P500 | Vishay | 4.124 | 749-MFU0603FF01500P500CT-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.11759 | kr.10,587.95 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |






