1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF01500P500

DigiKey Part Number
749-MFU0603FF01500P500TR-ND - Tape & Reel (TR)
749-MFU0603FF01500P500CT-ND - Cut Tape (CT)
749-MFU0603FF01500P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF01500P500
Description
FUSE BOARD MOUNT 1.5A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01500P500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0059
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.079 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFU0603FF01500P100Vishay920MFU06031.50CT-NDkr.2.16000Direct
046701.5NRLittelfuse Inc.11.836F1395CT-NDkr.11.48000Direct
TR/0603FA1.5-REaton - Electronics Division2.783283-2558-1-NDkr.8.88000Direct
In-Stock: 4.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
5kr.1.53400kr.7.67
10kr.1.41400kr.14.14
50kr.1.17160kr.58.58
100kr.1.08160kr.108.16
250kr.0.97256kr.243.14
500kr.0.89724kr.448.62
1.000kr.0.82756kr.827.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68504kr.3,425.20
10.000kr.0.63097kr.6,309.70
15.000kr.0.60117kr.9,017.55
25.000kr.0.56543kr.14,135.75
35.000kr.0.54294kr.19,002.90
50.000kr.0.53494kr.26,747.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000