
3403.0287.11 | |
|---|---|
DigiKey Part Number | 486-3288-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0287.11 |
Description | FUSE BRD MT 20A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 445.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.67000 | kr.25.67 |
| 5 | kr.21.29800 | kr.106.49 |
| 10 | kr.19.64700 | kr.196.47 |
| 50 | kr.16.29780 | kr.814.89 |
| 100 | kr.15.03370 | kr.1,503.37 |
| 300 | kr.13.21757 | kr.3,965.27 |
| 500 | kr.12.44502 | kr.6,222.51 |
| 1.000 | kr.11.46307 | kr.11,463.07 |
| 5.000 | kr.10.17488 | kr.50,874.40 |
| Unit Price without VAT: | kr.25.67000 |
|---|---|
| Unit Price with VAT: | kr.32.08750 |






