30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0289.23

DigiKey Part Number
486-3573-2-ND - Tape & Reel (TR)
486-3573-1-ND - Cut Tape (CT)
486-3573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0289.23
Description
FUSE BRD MT 30A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Part Status
Active
Melting I²t
1650.0
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3403.0289.11SCHURTER Inc.997486-3290-NDkr.29.67000Parametric Equivalent
In-Stock: 1.083
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
5kr.24.62400kr.123.12
10kr.22.72300kr.227.23
50kr.18.84620kr.942.31
100kr.17.38300kr.1,738.30
250kr.15.61312kr.3,903.28
500kr.14.38800kr.7,194.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.12.62531kr.18,937.97
3.000kr.11.61570kr.34,847.10
4.500kr.11.33275kr.50,997.38
Manufacturers Standard Package
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750