5 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0281.23

DigiKey Part Number
486-3566-2-ND - Tape & Reel (TR)
486-3566-1-ND - Cut Tape (CT)
486-3566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0281.23
Description
FUSE BRD MT 5A 277VAC 125VDC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
99.0
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3403.0281.11SCHURTER Inc.1.121486-3455-NDkr.21.11000Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.21000kr.19.21
5kr.15.92600kr.79.63
10kr.14.69600kr.146.96
50kr.12.19440kr.609.72
100kr.11.24840kr.1,124.84
250kr.10.10596kr.2,526.49
500kr.9.31524kr.4,657.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.17818kr.12,267.27
3.000kr.7.52721kr.22,581.63
4.500kr.7.16816kr.32,256.72
7.500kr.7.02155kr.52,661.62
Manufacturers Standard Package
Unit Price without VAT:kr.19.21000
Unit Price with VAT:kr.24.01250