160 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0266.23

DigiKey Part Number
486-3059-2-ND - Tape & Reel (TR)
486-3059-1-ND - Cut Tape (CT)
486-3059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0266.23
Description
FUSE BRD MNT 160MA 277VAC 250VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0266.23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.045
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3403.0266.11SCHURTER Inc.374486-3058-NDkr.21.11000Parametric Equivalent
In-Stock: 193.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
5kr.17.52400kr.87.62
10kr.16.17300kr.161.73
50kr.13.41420kr.670.71
100kr.12.37440kr.1,237.44
250kr.11.11680kr.2,779.20
500kr.10.24646kr.5,123.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.99481kr.13,492.21
3.000kr.8.27814kr.24,834.42
4.500kr.7.88286kr.35,472.87
7.500kr.7.79820kr.58,486.50
Manufacturers Standard Package
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750