UMT-H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0266.11

DigiKey Part Number
486-3058-ND
Manufacturer
Manufacturer Product Number
3403.0266.11
Description
FUSE BRD MNT 160MA 277VAC 250VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0266.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
277 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.045
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
5kr.16.41000kr.82.05
10kr.15.14200kr.151.42
50kr.12.56320kr.628.16
100kr.11.58850kr.1,158.85
300kr.10.19050kr.3,057.15
500kr.9.59604kr.4,798.02
1.000kr.8.84038kr.8,840.38
5.000kr.7.64800kr.38,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500