3402.0047.24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 292
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 504
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.259
Unit Price: kr.9.95000
Datasheet
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0047.24

DigiKey Part Number
486-3402.0047.24TR-ND - Tape & Reel (TR)
486-3402.0047.24CT-ND - Cut Tape (CT)
486-3402.0047.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0047.24
Description
FUSE BRD MNT 1.5A 63VAC/VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0047.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.24
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
63 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3402.0047.11SCHURTER Inc.292486-2989-NDkr.9.51000Parametric Equivalent
3402.0047.22SCHURTER Inc.0486-3402.0047.22CT-NDkr.9.19000Parametric Equivalent
3404.0047.11SCHURTER Inc.504486-3695-NDkr.9.51000Parametric Equivalent
3404.0047.22SCHURTER Inc.1.259486-3404.0047.22CT-NDkr.9.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.71378kr.11,141.34
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750